Texas Instruments TLC5917IPW TSSOP Display Driver, 8 Segment, 16 Pin, 3.3 V, 5 V
- RS Stock No.:
- 145-7165
- Mfr. Part No.:
- TLC5917IPW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7165
- Mfr. Part No.:
- TLC5917IPW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Supply Voltage | 3.3 V, 5 V | |
| Number of Segments | 8 | |
| Maximum Supply Current | 22mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Supply Voltage 3.3 V, 5 V | ||
Number of Segments 8 | ||
Maximum Supply Current 22mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 4.4mm | ||
Height 1.15mm | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Texas Instruments LM3429MH/NOPB TSSOP Display Driver 3.3 V, 5 V
- Texas Instruments TLC59213AIPWT TSSOP Display Driver 20 Pin, 3 → 5.5 V
- Texas Instruments TLC5940PWP HTSSOP Display Driver 28 Pin 5 V
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 3.3 V, 5 V
- Maxim Integrated MAX25530GTL/V+ T4066-5C Display Driver 5 V
- NXP PCA9533DP/01 LED Display Controller 4-Segments 3.3 V 8-Pin TSSOP
- Texas Instruments LM3519MK-20/NOPB 3.3 V 6-Pin TSOT
