Texas Instruments TLC5917ID SOIC Display Driver, 8 Segment, 16 Pin, 3.3 V, 5 V, 9 V, 12 V, 15 V
- RS Stock No.:
- 162-7542
- Mfr. Part No.:
- TLC5917ID
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7542
- Mfr. Part No.:
- TLC5917ID
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Number of Pins | 16 | |
| Supply Voltage | 3.3 V, 5 V, 9 V, 12 V, 15 V | |
| Number of Segments | 8 | |
| Maximum Supply Current | 22mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Number of Pins 16 | ||
Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V | ||
Number of Segments 8 | ||
Maximum Supply Current 22mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TLC5917IPW TSSOP Display Driver 16 Pin 5 V
- Texas Instruments TLC59213AIPWT TSSOP Display Driver 20 Pin, 3 → 5.5 V
- Texas Instruments TLC5973D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
- Texas Instruments TPIC2810D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments TLC5940PWP HTSSOP Display Driver 28 Pin 5 V
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 3.3 V, 5 V
- Texas Instruments LM3429MH/NOPB TSSOP Display Driver 3.3 V, 5 V
