Texas Instruments TLC59213AIPWT TSSOP Display Driver, 8 Segment, 20 Pin, 3 → 5.5 V
- RS Stock No.:
- 162-7834
- Mfr. Part No.:
- TLC59213AIPWT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7834
- Mfr. Part No.:
- TLC59213AIPWT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Number of Pins | 20 | |
| Supply Voltage | 3 → 5.5 V | |
| Number of Segments | 8 | |
| Maximum Supply Current | 13mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Number of Pins 20 | ||
Supply Voltage 3 → 5.5 V | ||
Number of Segments 8 | ||
Maximum Supply Current 13mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 6.6mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TLC5917IPW TSSOP Display Driver 16 Pin 5 V
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Texas Instruments TLC5973D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments LM3429MH/NOPB TSSOP Display Driver 3.3 V, 5 V
- Maxim Integrated MAX6956AAX+ SSOP Display Driver 36 Pin, 2.7 → 5.5 V
- Texas Instruments MM5452V/NOPB PLCC Display Driver 44 Pin, 3 → 10 V
- Texas Instruments TPIC2810D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver 2.7 → 5.5 V
