StarTech.com Male DisplayPort to Male DisplayPort, Thermoplastic Elastomer DisplayPort Cable, 4 m
- RS Stock No.:
- 236-8307
- Distrelec Article No.:
- 302-52-438
- Mfr. Part No.:
- DP14VMM4M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€50.95
(exc. VAT)
€62.67
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.95 |
*price indicative
- RS Stock No.:
- 236-8307
- Distrelec Article No.:
- 302-52-438
- Mfr. Part No.:
- DP14VMM4M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 4m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black, Grey | |
| Standards/Approvals | RoHS Compliant | |
| Series | DP14 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 4m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black, Grey | ||
Standards/Approvals RoHS Compliant | ||
Series DP14 | ||
StarTech DisplayPort Cable, 4m Cable Length, Thermoplastic Elastomer Jacket - DP14VMM4M
This DisplayPort cable connects a DisplayPort-equipped laptop or desktop to ultra-high-definition displays and projectors, enabling high-resolution video transmission for professional and commercial environments. It is VESA certified for compliance with the DP1.4 link rates and is suitable for installations requiring high-bandwidth video and multi-monitor configurations.
Features and Benefits:
• 32.4Gbps bandwidth supports high-resolution video transmission
• HDR10 support improves contrast and colour fidelity for HDR content
• DSC1.2 enables increased effective resolution with compression
• Al-Mylar foil with braided shield reduces EMI for stable signals
• Gold-plated latching connectors prevent accidental disconnection
• HDR10 support improves contrast and colour fidelity for HDR content
• DSC1.2 enables increased effective resolution with compression
• Al-Mylar foil with braided shield reduces EMI for stable signals
• Gold-plated latching connectors prevent accidental disconnection
Applications
• Suitable for digital signage requiring 8K resolution
• Used with multi-monitor daisy-chain setups via MST
• Ideal for workstations needing 4K120Hz or 8K60Hz output
• Used for secure content playback with HDCP2.2 protection
• Used with multi-monitor daisy-chain setups via MST
• Ideal for workstations needing 4K120Hz or 8K60Hz output
• Used for secure content playback with HDCP2.2 protection
What connector types are fitted to the cable?
It uses male-to-male DisplayPort connectors with a 20-pin interface.
How is the cable jacket constructed and why does it matter?
The jacket is thermoplastic elastomer/TPE providing flexibility, halogen-free composition and strain relief for repeated bends.
Which signal protections and audio channels are supported?
It supports forward error correction, DSC1.2, and up to 32 uncompressed digital audio channels.
What mechanical durability has been validated?
The connectors are tested for over 5,000 insertions and the cable endures 300+ bend cycles at a 120° angle.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 4 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 4 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
