StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.60

(exc. VAT)

€16.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 111 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.60
10 +€12.49

*price indicative

RS Stock No.:
756-633
Mfr. Part No.:
DP14VMM1F
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

300mm

Jacket Material

TPE

Jacket Colour

Black

Standards/Approvals

RoHS

Series

DP14VMM1F

COO (Country of Origin):
CN

StarTech DisplayPort Cable, 0.3m Cable Length, Black Jacket - DP14VMM1F


This DisplayPort cable provides a short, direct video/data connection between two DisplayPort-equipped devices in industrial and laboratory settings. It features a Compact male-to-male arrangement and a flexible thermoplastic elastomer outer sheath, designed for tidy installations where a brief, high-speed link is required.

Features and Benefits:


• Male-to-male connectors for straightforward point-to-point connection
• TPE outer material offering flexibility and abrasion resistance
• Manufactured to RoHS standards for restricted substance conformity
• Supports high-speed signalling for reliable video and data transfer
• Black jacket for discreet integration in control cabinets and test rigs

Applications


• Suitable for linking graphics cards to monitors in test benches
• Ideal for short-distance signal routing within control panels
• Used with instrumentation that requires a Compact DisplayPort connector cable
• Can be used for connecting embedded systems to displays during prototyping

What connector types are fitted to the cable?


Both ends use standard DisplayPort male connectors intended for direct mating with DisplayPort female ports.

How long is the cable and where does that length work best?


The cable measures 0.3 m, which is appropriate for short cable runs such as between adjacent rack-mounted devices or desk-mounted equipment.

What does the jacket material contribute to performance?


The thermoplastic elastomer jacket combines flexibility with resistance to repeated bending, aiding longevity in environments with frequent repositioning.

Is this cable suitable for conservative manufacturing environments?


Its RoHS compliance limits hazardous substances, making it compatible with workplaces that require reduced chemical content in components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy