StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 15.20 m
- RS Stock No.:
- 283-8314
- Mfr. Part No.:
- DP14A-15M-DP-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€186.53
(exc. VAT)
€229.43
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.53 |
*price indicative
- RS Stock No.:
- 283-8314
- Mfr. Part No.:
- DP14A-15M-DP-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15.20m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | DP14A-15M | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15.20m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series DP14A-15M | ||
- COO (Country of Origin):
- CN
StarTech DisplayPort Cable, 15.20m Cable Length, Black Jacket - DP14A-15M-DP-CABLE
This DisplayPort cable connects a DisplayPort 1.4 source to a DisplayPort display over long runs, using an integrated Active signal booster to maintain audio and video integrity without external power. It is designed for extended installations where passive cables fail to deliver stable high-bandwidth signals and is suited to AV racks, workstations and digital signage environments.
Features and Benefits:
• Supports 8K60Hz and 4K120Hz for high-frame-rate displays
• HBR3 bandwidth of 32.4Gbps for large data throughput
• DSC1.2 enables higher resolution with reduced bandwidth
• Latching gold‑plated connectors prevent accidental disconnects
• Aluminium‑mylar shielding reduces EMI for cleaner output
• HBR3 bandwidth of 32.4Gbps for large data throughput
• DSC1.2 enables higher resolution with reduced bandwidth
• Latching gold‑plated connectors prevent accidental disconnects
• Aluminium‑mylar shielding reduces EMI for cleaner output
Applications
• Suitable for long-run monitor connections in boardrooms
• Used for daisy-chaining multiple displays via MST
• Suitable for high-performance GPU to monitor links
• Used for video wall and TV signage installations
• Used for daisy-chaining multiple displays via MST
• Suitable for high-performance GPU to monitor links
• Used for video wall and TV signage installations
Is the cable directional and how is orientation indicated?
The cable is unidirectional and connectors are labelled for source and display to simplify installation.
What construction materials improve durability and flexibility?
The outer jacket is thermoplastic elastomer with robust strain reliefs and a 7.5mm cable O.D. for flexible routing.
Which copy-protection and HDR standards does it support?
It supports HDCP 2.2 for protected content and HDR10 for high dynamic range video.
Can it handle multi-channel audio and MST setups?
It carries up to 32 uncompressed digital audio channels and supports Multi-Stream Transport for monitor daisy-chaining.
What shielding and fire-resistance features are included?
The cable uses aluminium‑mylar shielding with a VW-1 fire-rated TPE jacket and CE approval.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 6.6 ft
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort DisplayPort Cable, 25.1 ft
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 4 m
