RND Male DisplayPort to Male DisplayPort, PVC Cable, 3840 x 2160pixels, 1m
- RS Stock No.:
- 283-4505
- Distrelec Article No.:
- 302-45-182
- Mfr. Part No.:
- RND 765-00289
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.61
(exc. VAT)
€9.36
(inc. VAT)
- RS Stock No.:
- 283-4505
- Distrelec Article No.:
- 302-45-182
- Mfr. Part No.:
- RND 765-00289
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | DisplayPort | |
| Connector 2 | DisplayPort | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 1m | |
| Maximum Resolution | 3840 x 2160pixels | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 DisplayPort | ||
Connector 2 DisplayPort | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 1m | ||
Maximum Resolution 3840 x 2160pixels | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The DisplayPort Cable features an universal connection standard for the transmission of picture and sound signals. Its applications include mainly the connection of monitors and televisions to computers, BluRay players and similar devices.
Less space required
Suitable for portable display
For 2 connectors on a graphics card
Suitable for portable display
For 2 connectors on a graphics card
Related links
- RND HDMI 1.4, 3m Male HDMI to Male HDMI 3840 x 2160pixels
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male DisplayPort, Polyvinyl Chloride DisplayPort Cable
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3 m
- RNDRND 765, 7.5m Male DisplayPort to Male DisplayPort 3840 x 2160
- RND USB 3.1 10Gbps, 1m
- RND RND 765 series - Male USB Type C to Male HDMI, Black
