RND HDMI 1.4, 3m Male HDMI to Male HDMI 3840 x 2160pixels
- RS Stock No.:
- 283-4492
- Distrelec Article No.:
- 302-44-709
- Mfr. Part No.:
- RND 765-00273
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.96
(exc. VAT)
€7.33
(inc. VAT)
- RS Stock No.:
- 283-4492
- Distrelec Article No.:
- 302-44-709
- Mfr. Part No.:
- RND 765-00273
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 3m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Maximum Resolution | 3840 x 2160pixels | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 3m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Version HDMI 1.4 | ||
Maximum Resolution 3840 x 2160pixels | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The HDMI Cable suitable for device networking and is able to handle video resolutions of 1080p and beyond, including advanced display technologies such as 4K, 3D and deep color.
High speed HDMI cable with Ethernet
Quality cable with improved shielding
Quality cable with improved shielding
Related links
- RND - Male Male, HDMI 1.4
- RND Male DisplayPort to Male DisplayPort 3840 x 2160pixels, 1m
- RND - Male, HDMI 1.4
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- RND RND 765 series - Male Plug to Male HDMI Black
- RNDRND 765, 2m Male USB C to Male HDMI 3840 x 2160
- RND - Male HDMI to Male, HDMI 1.4
- RND - Male HDMI to Male, HDMI 1.4
