RNDRND 765, 7.5m Male DisplayPort to Male DisplayPort 3840 x 2160
- RS Stock No.:
- 491-008
- Mfr. Part No.:
- RND 765-00288
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-008
- Mfr. Part No.:
- RND 765-00288
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 7.5m | |
| Connector 1 | DisplayPort | |
| Connector 2 | DisplayPort | |
| Maximum Resolution | 3840 x 2160 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 7.5m | ||
Connector 1 DisplayPort | ||
Connector 2 DisplayPort | ||
Maximum Resolution 3840 x 2160 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND DisplayPort cable is designed to deliver high-quality video and audio signals, making it the perfect choice for connecting your devices. Whether you're linking monitors to computers or connecting BluRay players to televisions, this versatile cable ensures seamless integration. With its compact design, it is particularly suited for portable devices, allowing for efficient use of space on both laptops and desktop systems. The construction features premium materials, enhancing durability while maintaining excellent signal transfer performance.
Supports ultra-high-definition resolutions for crystal-clear imagery
Constructed with gold-plated connectors for optimal conductivity
Robust PVC jacket material offers enhanced durability
Lightweight and flexible for easier handling and installation
Ideal for both home and professional use, ensuring versatility
Constructed with gold-plated connectors for optimal conductivity
Robust PVC jacket material offers enhanced durability
Lightweight and flexible for easier handling and installation
Ideal for both home and professional use, ensuring versatility
Related links
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- RNDRND 765, 2m Male USB C to Male HDMI 3840 x 2160
- RND - Male Male, HDMI 1.4
- RND - Male, HDMI 1.4
- StarTech.com 4 Port 1 Input 4 Output DisplayPort 3840 x 2160 pixel
- StarTech.com 2 Port 1 Input 2 Output DisplayPort 3840 x 2160 pixel
- RND Male DisplayPort to Male DisplayPort 3840 x 2160pixels, 1m
- RND RND 765 series - Male USB Type C to Male HDMI, Black