Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 6/7

Image representative of range

Subtotal (1 box of 50 units)*

€12.63

(exc. VAT)

€15.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12.63€0.253

*price indicative

RS Stock No.:
805-872
Mfr. Part No.:
V1600B5006
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

6/7

Product Type

Glove

Material

Nitrile

Thickness

170μm

Colour

Black

Sub Type

Disposable

Powdered

No

Number of Gloves

50

Series

V1600

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The DELTA PLUS Disposable nitrile chemical glove offers exceptional grip and tactile sensitivity, Ideal for handling objects in oily environments while ensuring hand protection with a textured surface.

Made from nitrile, eliminating allergy risks for users

Features a textured grip for improved handling in oily conditions

Compatible with touch screens for device usage without glove removal

Ambidextrous design provides versatility for different users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy