Supertouch PG901 Black Nitrile Disposable Gloves Food Safe, Size 8
- RS Stock No.:
- 335-574
- Mfr. Part No.:
- 12772
- Manufacturer:
- Supertouch
Subtotal (1 box of 1000 units)*
€118.64
(exc. VAT)
€145.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €118.64 | €0.119 |
*price indicative
- RS Stock No.:
- 335-574
- Mfr. Part No.:
- 12772
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Size | 8 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PG901 | |
| Food Safe | Yes | |
| Standards/Approvals | EN IS0 374-5:2016, EN 374-1:2016/Type B, EN 374-4:2013 | |
| Length | 245mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Size 8 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PG901 | ||
Food Safe Yes | ||
Standards/Approvals EN IS0 374-5:2016, EN 374-1:2016/Type B, EN 374-4:2013 | ||
Length 245mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Super Touch Black Disposable Nitrile Grip Gloves offer reliable protection in various tasks. With a 6mil thickness and 245 mm length, they provide a strong and comfortable fit. Featuring a beaded cuff, chemical resistance, and food approval, these gloves are ideal for single use applications.
Single use only for hygiene
Ambidextrous for versatile use
Strong grip for enhanced handling and protection
Related links
- Supertouch PG901 Black Nitrile Disposable Gloves, 100 per Pack Food Safe
- Skytec TX924 Black Nitrile Disposable Gloves, 100 per Pack Food Safe
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- RS PRO Black Nitrile Disposable Gloves, 100 per Pack Food Safe
- Portwest A925 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.07 mm
- Skytec TX924 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 240 mm
- Skytec TX524 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.11 mm
- Ansell 93862 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
