Supertouch PG901 Black Nitrile Disposable Gloves Food Safe, Size 7

Subtotal (1 box of 1000 units)*

€118.64

(exc. VAT)

€145.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€118.64€0.119

*price indicative

RS Stock No.:
335-572
Mfr. Part No.:
12771
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

7

Product Type

Disposable Gloves

Material

Nitrile

Colour

Black

Powdered

No

Number of Gloves

100

Series

PG901

Food Safe

Yes

Standards/Approvals

EN IS0 374-5:2016, EN 374-4:2013, EN 374-1:2016/Type B

Length

245mm

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
MY
The Super Touch Black Disposable Nitrile Grip Gloves offer reliable protection in various tasks. With a 6mil thickness and 245 mm length, they provide a strong and comfortable fit. Featuring a beaded cuff, chemical resistance, and food approval, these gloves are ideal for single use applications.

Single use only for hygiene

Ambidextrous for versatile use

Strong grip for enhanced handling and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy