Traffi Blue Nitrile Rubber Disposable Gloves, Size S

Subtotal (1 pack of 100 units)*

€13.92

(exc. VAT)

€17.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.92€0.139

*price indicative

RS Stock No.:
262-6605
Mfr. Part No.:
TD01-S
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Disposable Gloves

Size

S

Material

Nitrile Rubber

Colour

Blue

Number of Gloves

100

Standards/Approvals

EN455

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi carbon neutral disposable glove is made from 100% premium quality nitrile with a 3.5g high stretch construction. It is powder free, food approved and has a textured finish for improved grip.

Biodegradable

Food approved

Powder free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy