Portwest A925 Black Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 7
- RS Stock No.:
- 719-407
- Mfr. Part No.:
- A925BKRS
- Manufacturer:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-407
- Mfr. Part No.:
- A925BKRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 7 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 70μm | |
| Colour | Black | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | A925 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 7 | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 70μm | ||
Colour Black | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series A925 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Portwest disposable nitrile gloves are designed to provide reliable protection in various environments, particularly in food processing and healthcare. Manufactured from synthetic nitrile rubber, these gloves eliminate the risk of allergic reactions often associated with traditional latex options. Featuring a textured finish, they ensure enhanced grip and dexterity whether handling wet or dry items. Packaged in retail-friendly boxes, these gloves offer convenience alongside unmatched comfort, making them suitable for long periods of wear without compromising safety or usability.
Manufactured from nitrile to reduce the risk of allergic reactions
Textured surface enhances fingertip grip for improved handling
Designed for comfort during extended wear, Ideal for prolonged tasks
Smooth, non-textured interior with a beaded cuff for easy donning
Complies with EN ISO standards for dexterity and safety
Suitable for food processing, resistant to greases and oils
Acceptable quality limit (AQL) of 1.5 ensuring high quality
CE certified and marked as food safe for added assurance
Available in multiple sizes to accommodate a range of users
Related links
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 10
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 10
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size M
