Portwest A925 Black Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 10
- RS Stock No.:
- 719-432
- Mfr. Part No.:
- A925BKRXL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-432
- Mfr. Part No.:
- A925BKRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Thickness | 70μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | A925 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10 | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
Thickness 70μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series A925 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Portwest disposable nitrile glove offers superior protection for various applications, particularly in food processing settings. Crafted from synthetic nitrile rubber, it effectively eliminates the risk of allergic reactions associated with latex gloves. Designed with a textured finish, this glove enhances grip and dexterity, ensuring reliable performance in both wet and dry conditions. Its comfortable yet lightweight construction allows for extended wear without compromising safety. With 100 gloves packaged neatly in a retail-friendly box, this product is perfect for professionals seeking dependable hand protection.
Manufactured from synthetic nitrile rubber for allergen-free safety
Textured finish enhances grip, ensuring dexterity in all conditions
Lightweight design promotes comfort during extended use
Suitable for food processing plants with resistance to greases, fats, and oils
Smooth and non-textured with a beaded cuff for easy wearing
Certified to the latest EN standards for optimal protection
Acceptable quality limit (AQL) of 1.5 ensures consistent quality
240mm length and 0.07mm thickness provide a secure fit and feel
Retail box packaging enhances product presentation for point of sale
Related links
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 10
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size M
