Portwest A925 Blue Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 9
- RS Stock No.:
- 719-418
- Mfr. Part No.:
- A925BLUL
- Manufacturer:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-418
- Mfr. Part No.:
- A925BLUL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 70μm | |
| Colour | Blue | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | A925 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 70μm | ||
Colour Blue | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series A925 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Portwest disposable nitrile gloves are expertly designed for maximum safety and comfort, catering specifically to those in demanding environments such as food processing. Manufactured from synthetic nitrile rubber, they effectively eliminate the risk of allergic reactions that can occur with traditional latex gloves. Featuring a textured finish, they offer enhanced grip and dexterity, whether working with wet or dry materials. With a retail-friendly presentation of 100 gloves per box, these gloves not only provide essential protection but also ensure a pleasant wearing experience, making them Ideal for extended use. Portwest's commitment to safety and comfort makes these gloves a reliable choice in any professional setting.
Manufactured from synthetic nitrile rubber, reducing allergy risks associated with latex
Textured finish enhances grip in both wet and dry conditions
Comfortable and lightweight, perfect for prolonged use without discomfort
Certified for food safety, Ideal for applications in food processing plants
Smooth and non-textured with a beaded cuff for easy on and off
Acceptable quality limit (AQL) of 1.5, ensuring high reliability
CE certified, guaranteeing compliance with industry standards
Retail box aids presentation for an attractive sales display
Various sizes available to cater to a wide range of users
Related links
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 10
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 10
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Skytec SKG005 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XS
