Portwest A925 Blue Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 10
- RS Stock No.:
- 719-419
- Mfr. Part No.:
- A925BLUXL
- Manufacturer:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-419
- Mfr. Part No.:
- A925BLUXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Disposable Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 70μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | A925 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Disposable Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 70μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series A925 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Portwest disposable nitrile gloves offer an essential solution for those needing reliable hand protection without the risk of latex allergies. Manufactured from synthetic nitrile rubber, these gloves are both comfortable and lightweight, ensuring ease of wear during prolonged use. Designed with a textured finish, they provide enhanced grip and dexterity, making them perfect for a variety of tasks in both wet and dry conditions. With 100 gloves per box, they are Ideal for food processing plants and various other applications where safety is paramount, catering to your PPE needs while maintaining the highest standards of protection.
Manufactured from synthetic nitrile rubber to eliminate allergic reactions associated with latex
Textured finish enhances grip and dexterity for optimal performance
Suitability for food processing, resistant to greases, animal fats, and oils
Comply with EN ISO 21420: 2020 standards for dexterity and safety
Smooth, non-textured surface with a beaded cuff for ease of wear
Acceptable quality limit (AQL) of 1.5 ensures reliable quality control
240mm length and 0.07mm thickness for a perfect balance of strength and flexibility
Retail Packaging Aids presentation and facilitates easy storage
CE certified and CE foodsafe certification for guaranteed compliance
Related links
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 10
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 7
- Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 9
- Skytec SKG005 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size M
