Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size S

Image representative of range

Subtotal (1 box of 50 units)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€8.42€0.168

*price indicative

RS Stock No.:
911-619
Mfr. Part No.:
SKG00566ID
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Disposable Gloves

Material

Nitrile

Colour

Purple

Thickness

140μm

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

50

Series

TX566

Food Safe

Yes

Standards/Approvals

CE

Length

300mm

Accepted Quality Level AQL

0.65

COO (Country of Origin):
LK
The Skytec Nitrile single use glove offers exceptional protection and comfort. Designed for various applications, it features a powder-free coating and a long cuff for enhanced forearm coverage.

Made from 100% premium quality nitrile for superior durability

Palm thickness of 0.14mm ensures excellent tactile sensitivity

High resistance to chemicals, providing reliable protection during use

Chlorinated interior enhances comfort and reduces friction when donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy