Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XXL
- RS Stock No.:
- 911-606
- Mfr. Part No.:
- SKG00566IL
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 box of 50 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.42 | €0.168 |
*price indicative
- RS Stock No.:
- 911-606
- Mfr. Part No.:
- SKG00566IL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Purple | |
| Thickness | 140μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TX566 | |
| Food Safe | No | |
| Length | 300mm | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Purple | ||
Thickness 140μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TX566 | ||
Food Safe No | ||
Length 300mm | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Disposable protection glove is a high-quality single-use glove designed for versatile applications across various industries, offering exceptional strength and resistance to chemicals while being comfortable and powder-free.
Made from 100% premium quality nitrile for superior durability
Palm thickness of 0.14mm (5.5 mil) ensures reliable protection
Extended cuff design offers enhanced forearm coverage
Chlorinated interior reduces friction for easier donning
Related links
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XL
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size M
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size S
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size L
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size XXL
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size M
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size L
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size XL
