Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size L
- RS Stock No.:
- 911-621
- Mfr. Part No.:
- SKG00566IH
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 box of 50 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.42 | €0.168 |
*price indicative
- RS Stock No.:
- 911-621
- Mfr. Part No.:
- SKG00566IH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 140μm | |
| Colour | Purple | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TX566 | |
| Food Safe | Yes | |
| Length | 300mm | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 140μm | ||
Colour Purple | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TX566 | ||
Food Safe Yes | ||
Length 300mm | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Disposable protection glove is a premium single-use solution crafted from 100% nitrile. Its primary function is to provide exceptional barrier protection for various applications while ensuring ease of use.
100% nitrile construction enhances strength and durability
Palm thickness of 0.14mm ensures tactile sensitivity
Extended 300mm cuff offers extra forearm protection
Chlorinated interior reduces friction for effortless donning
Food handling approved, compliant with medical device regulations
High chemical and puncture resistance for added safety
Related links
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size S
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size M
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XXL
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XL
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 8
