Unigloves Fancy Pink Nitrile Gloves Food Safe 80 μm, Size XS
- RS Stock No.:
- 912-439
- Mfr. Part No.:
- 7501
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.40 | €0.164 |
*price indicative
- RS Stock No.:
- 912-439
- Mfr. Part No.:
- 7501
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Pink | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 13485 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XS | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Pink | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 13485 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non-sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals.
Non-sterile gloves catering to a range of users and applications
Manufactured from quality materials, offering enhanced durability
Designed for superior fit and comfort, minimising hand fatigue
Provides protection against bacteria, fungi, and certain chemicals
Related links
- Unigloves Fancy Pink Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Gold Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Violet Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Silver Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Pink Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Pink Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
