Reldeen Blue Powdered Vinyl Disposable Gloves, 100 per Pack
- RS Stock No.:
- 219-8009
- Mfr. Part No.:
- G0098
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€4.62
(exc. VAT)
€5.68
(inc. VAT)
- RS Stock No.:
- 219-8009
- Mfr. Part No.:
- G0098
- Manufacturer:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Blue | |
| Sub Type | Minimal Risk | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Blue | ||
Sub Type Minimal Risk | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Powdered Vinyl Gloves - Small
Powdered disposable gloves from Reldeen are the perfect glove choice for use in a wide range of low risk areas. These versatile disposable gloves are manufactured from vinyl and feature type I sensitisation, helping to reduce the risk of latex allergies while minimising particulate contamination. Reldeen disposable gloves also feature an ambidextrous design, helping to save cost by eliminating the need to split a pair if one glove becomes damaged. These robust powdered gloves feature a smoot finish when either wet or dry, complimented by a beaded cuff to help prevent liquid rollback. Reldeen vinyl disposable gloves meet industrial standards for pinholes, giving you piece of mind and quality when you need it most.
Features and Benefits
Compliant with food handling requirements, making them perfect for use in a range of food preparation areas
Type I sensitisation reducing the risk of latex allergies and particulate contamination
Highly reliable, meeting industrial standards for pinholes
Vinyl design with a smooth finish when either wet or dry
Ambidextrous glove design helping to save cost
Beaded cuff providing extra comfort and stability while preventing rollback of liquid
Available in a range of sizes and pack sizes
Applications
Powdered disposable gloves are a hygienic and effective handling solution for general low risk areas. They also offer hand protection and prevent cross contamination on surfaces and food areas. These types of gloves are commonly used in areas such as:
Laboratories
Food Handling
Food Processing
Catering
Certifications
Category I PPE – Minimal Risk
Tested against food contact EN1186
FAQs
What temperature can these gloves be used in?
These gloves should only be used in areas with a temperature below 40°C and should not be used to handle hot fatty foods.
Related links
- Reldeen Blue Powdered Vinyl Disposable Gloves, 100 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves XL, 200 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves, 200 per Pack
- RS PRO Blue Powdered Vinyl Disposable Gloves 100 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves Large, 200 per Pack
- Unigloves Blue Powdered Vinyl Disposable Gloves, 100 per Pack
- Unigloves Blue Powdered Vinyl Disposable Gloves 100 per Pack
- Reldeen Yellow Powdered Vinyl Disposable Gloves, 100 per Pack

