Reldeen Yellow Powdered Vinyl Disposable Gloves Food Safe

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

€4.90

(exc. VAT)

€6.03

(inc. VAT)

RS Stock No.:
230-0680
Mfr. Part No.:
G0120
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Colour

Yellow

Powdered

Yes

Material

Vinyl

Product Type

Disposable Gloves

Food Safe

Yes

Anti-Static

No

Number of Gloves

100

Standards/Approvals

PPE, EN1186

Sub Type

Minimal Risk

RoHS Status: Exempt

COO (Country of Origin):
CN
The Reldeen disposable powdered vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in red colour and M size.

Meets industrial standards for pinholes

Tested against food contact EN1186

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy