Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm

Subtotal (1 box of 100 units)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.62€0.136

*price indicative

RS Stock No.:
230-0746
Mfr. Part No.:
GP0043
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Nitrile

Thickness

80μm

Colour

Green

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Green Nitrile Disposable Gloves, Size 8, Pack of 100 - GA0043


Use these disposable gloves from Unigloves to protect your hands from contaminants when handling sensitive substances. The tough nitrile material is highly durable and oil-resistant for use in harsh environments. They have a textured body that allows you to maintain a secure grip, even on wet or oily objects. They're touchscreen-compatible, so they let you conveniently access your phone or tablet without the need to remove the gloves. These gloves are latex-free, making them a practical choice for personnel with an allergy to latex. They're supplied in a convenient pack of 100, so you'll have plenty on hand for multiple uses.

Features & Benefits


• Powder-free for safe use in food handling processes

• Ambidextrous design to fit either your left or right hand

• Green colour makes them easy to identify in hygienic applications

Applications


• Laboratories

• Water treatment facilities

• Medical equipment

• Food industry

How do I measure my glove size?


To measure your glove size, place a measuring tape across your palm and behind the knuckles of your dominant hand. The value in inches will correspond to your glove size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy