Unigloves GS004 Blue Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size XS

Subtotal (1 box of 200 units)*

€14.71

(exc. VAT)

€18.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€14.71€0.074

*price indicative

RS Stock No.:
264-6984
Mfr. Part No.:
GS0041
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

XS

Product Type

Disposable Gloves

Material

Nitrile Rubber

Thickness

80μm

Colour

Blue

Powdered

No

Number of Gloves

200

Series

GS004

Food Safe

Yes

Length

240mm

Standards/Approvals

EN374, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has Resistant to a range of chemicals. Meets medical standards including pinholes. Nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back.

Textured palms and fingertips provide improved grip particularly when working in wet or oily conditions

Lightweight construction provides good tactile sensitivity with reduced cost

Suitable for use with mobile and tablet displays without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy