Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0804
Mfr. Part No.:
GU0042
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Nitrile

Thickness

90μm

Colour

Blue

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

No

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Disposable Gloves, Size 7, Nitrile Material - GU0042


These Unigloves disposable gloves protect your hands in challenging conditions. They're powder-free to prevent contamination in hygienic environments. As the gloves have an ambidextrous design, they comfortably fit onto either hand, so they're quick and simple to put on. Beaded cuffs mean the gloves stop liquids from leaking onto your skin to let you safely handle hazardous substances.

Features & Benefits


• Compliant with EN 374-3 standards for effective protection against chemicals

• Latex-free construction minimises the risk of allergic reactions

• Supplied in a box of 100 gloves, so you'll have enough at hand for multiple jobs

• Textured fingertips and palms for a secure grip in wet environments

Applications


• Commercial garages

• Industrial cleaning

• Construction industry

Are these disposable gloves suitable for delicate work?


Yes, these gloves are made from flexible nitrile, so you'll be able to move your hands easily for precision tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy