Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
- RS Stock No.:
- 230-0771
- Mfr. Part No.:
- GS0043
- Manufacturer:
- Unigloves
Subtotal (1 box of 200 units)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.71 | €0.074 |
*price indicative
- RS Stock No.:
- 230-0771
- Mfr. Part No.:
- GS0043
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 0.08mm | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 0.08mm | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 200 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Blue Nitrile Powder-Free Disposable Gloves, Size 8, Box of 200 - GS0043
Prevent cross-contamination in the workplace or at home with these blue disposable gloves from Unigloves. Their beaded cuffs give them additional strength when you put them on and also help to keep them securely in position on your wrist. The textured fingertips and palms offer a reliable grip, making them a handy choice when working with oils or in wet environments. These gloves are latex-free, so they're suitable for use by personnel with an allergy to latex.
Features & Benefits
• Powder-free for safe use in the food industry
• Tested to EN374-3 standards for protection against chemicals and microorganisms
• Supplied in a box of 200 gloves to ensure an ample supply
• Touchscreen compatibility enables use with your smartphone or other electronic devices
Applications
• Printing presses
• Food and beverage production
• Dental hygiene
What are the advantages of nitrile gloves?
Nitrile is a flexible material that conforms to the shape of your hand for a secure yet comfortable fit. This material is also resistant to wear, oils and some acids, making these gloves a good choice for use in harsh conditions.
How thick are these disposable gloves?
These gloves are 0.08mm thick, so they give you adequate protection while offering a high level of dexterity.
Related links
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves GS004 Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile 100 per Pack Food Safe 0.08 mm
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GS005 Blue Vinyl 100 per Pack Food Safe 0.08 mm
