Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size M
- RS Stock No.:
- 266-4345
- Mfr. Part No.:
- 54333
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4345
- Mfr. Part No.:
- 54333
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Powdered | Yes | |
| Number of Gloves | 1000 | |
| Series | G10 FleX | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 2.4km | |
| Standards/Approvals | Not rated | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Powdered Yes | ||
Number of Gloves 1000 | ||
Series G10 FleX | ||
Food Safe No | ||
Anti-Static No | ||
Length 2.4km | ||
Standards/Approvals Not rated | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
KleenGuard G10 Flex Blue Nitrile Gloves 54333 - Tactile Disposable Gloves - 10 Boxes x 100 Blue, M, PPE Gloves (1,000 Total)
KleenGuard Personal Protective Equipment (PPE) enables rather than inhibits – allowing for maximum productivity and safety for you and your employees. When you need a thin working glove to help protect without sacrificing productivity, KleenGuard G10 Flex blue nitrile gloves are a great choice. Due to their 0.08 mm finger thickness, these tactile gloves help enhance productivity by enabling workers to feel the shape and texture of objects while performing light-duty tasks. Thanks to the smart design, these ambidextrous, touch screen compatible, highly disposable gloves help increase speed and accuracy whilst providing excellent fit. The textured fingertips of the touch screen gloves give employees a grippable surface for dexterity while performing sensitive tasks. The beaded cuff helps prevent roll-down and makes the precision gloves easier to don. The tactile gloves synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection, plus reducing the potential for Type 1 PPE glove associated reactions. These safety gloves are also powder free, minimising the drying effect of powder on skin and helping to avoid skin allergies and reducing the risk of contamination. Ideal for light-duty tasks and with an ambidextrous design, KleenGuard G10 nitrile gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. KleenGuard G10 Flex blue nitrile gloves are AQL 1.5 (defined according to ISO 2859-1) and available in a variety of sizes from XS to XL; for other glove sizes, see product codes 54331, 54332, 54334, 54335. Nitrile glove size 0.08 mm (thick) x 24 cm (L). These blue nitrile gloves are a leading choice across a variety of industries such as painting, automotive and small parts handling, precision electronic assembly, manufacturing and food service because they are comfortable to wear, provide excellent tactile sensitivity, deliver reliable protection for the task at hand and offer improved cost-in-use. Making the right Personal Protection choice is difficult. Perform with distinction with KleenGuard Personal Protective Equipment (PPE). 10 Boxes x 100 Blue, M, PPE Gloves (1,000 Total)
Features and Benefits
Each box of KleenGuard G10 Flex blue nitrile gloves contains 100 blue, ambidextrous, M (size 8), touch screen compatible, powder free gloves
Disposable gloves with 0.08 mm finger thickness for excellent tactile sensitivity, perfect across a variety of industries such as painting, automotive and small parts handling, precision electronic assembly, manufacturing and food service
Ideal for light-duty tasks for short durations, the textured fingertips of each KleenGuard G10 nitrile glove gives users better grip, dexterity and control when performing delicate tasks
The ambidextrous nitrile gloves' beaded cuffs prevent roll-down to help alleviate concerns of contamination and allow for superior donning
Powder free nitrile gloves, not made with natural rubber latex, to minimise the drying effects of powder and reduce the potential for Type 1 glove associated reactions and other skin allergies
The Kimberly Clark G10 comfort plus nitrile disposable gloves are designed for superior strength and tactile sensitivity. These 9.5 inch ambidextrous gloves feature a beaded cuff , textured fingertips and 4 mil thickness for comfort and ease of movement. They come in a variety of sizes are powder free, touchscreen compatible, and not made with natural rubber latex.
Comfortable, protective and user friendly
Advanced formulation delivers superior strength and tactile sensitivity
Recycled via the Kimberly Clark professional right cycle program
Related links
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size XL
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size S
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size L
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size XL
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size L
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size XS
