Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size L
- RS Stock No.:
- 266-4342
- Mfr. Part No.:
- 54188
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4342
- Mfr. Part No.:
- 54188
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Blue | |
| Powdered | Yes | |
| Number of Gloves | 1000 | |
| Series | G10 Comfort Plus | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | Not rated | |
| Length | 2.4km | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Blue | ||
Powdered Yes | ||
Number of Gloves 1000 | ||
Series G10 Comfort Plus | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals Not rated | ||
Length 2.4km | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Kimberly Clark G10 Comfort Plus Series Disposable Gloves, 1000 Gloves, Blue - 54188
This disposable gloves product provides single-use hand protection for tasks requiring tactile sensitivity and basic barrier performance. Designed in a blue nitrile formulation with a powdered interior, it is intended for environments where frequent glove changes are necessary and a powdered donning aid is preferred. The gloves are supplied in a high-count pack to support bulk usage and are sized for users requiring a large fit.
Features and Benefits:
• Powdered interior enables rapid donning in fast-paced settings
• Nitrile composition offers puncture resistance and chemical resistance
• Thin 0.1mm material enhances fingertip dexterity for precision tasks
• Powdered finish reduces hand fatigue during repeated changes
• Accepted quality level AQL1.5 supports consistent production quality
• Nitrile composition offers puncture resistance and chemical resistance
• Thin 0.1mm material enhances fingertip dexterity for precision tasks
• Powdered finish reduces hand fatigue during repeated changes
• Accepted quality level AQL1.5 supports consistent production quality
Applications
• Suitable for high-volume manufacturing and assembly lines
• Ideal for inspection and examination requiring fine touch
• Used for maintenance tasks needing chemical splash protection
• Suitable for laboratory sample handling with frequent glove changes
• Used in clinical environments where powdered donning is preferred
• Ideal for inspection and examination requiring fine touch
• Used for maintenance tasks needing chemical splash protection
• Suitable for laboratory sample handling with frequent glove changes
• Used in clinical environments where powdered donning is preferred
How are the gloves packaged for inventory planning?
They are supplied in a bulk pack containing 1000 pieces to simplify stock management and reduce ordering frequency.
What size and fit should users expect?
The gloves are manufactured to a large size to accommodate broader hand dimensions and provide a secure fit for users preferring more room.
Are these gloves designed for antistatic applications?
They do not possess antistatic properties and should not be relied upon for electrostatic-sensitive operations.
Is the product intended for food handling?
The formulation is not designated as food-safe and therefore should not be used for direct food contact.
Related links
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size XL
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size S
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size XS
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size L
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size S
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size M
