Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size L
- RS Stock No.:
- 266-4346
- Mfr. Part No.:
- 54334
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4346
- Mfr. Part No.:
- 54334
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Powdered | Yes | |
| Number of Gloves | 1000 | |
| Series | G10 FleX | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | Not rated | |
| Length | 2.4km | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Powdered Yes | ||
Number of Gloves 1000 | ||
Series G10 FleX | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals Not rated | ||
Length 2.4km | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Kimberly Clark G10 FleX Series Disposable Gloves, 0.08mm Thickness, Blue - 54334
This disposable glove provides single-use hand protection for tasks requiring tactile sensitivity and basic barrier defence. Manufactured from nitrile with a powdered coating, it is supplied in a large quantity pack and intended for environments where frequent glove changes are needed. The product is presented in blue and sized for larger hands, offering a lightweight feel suited to repeated short-duration wear.
Features and Benefits:
• Thin 0.08mm material offers enhanced tactile sensitivity
• Powdered finish facilitates quick donning during workflow
• AQL 1.5 quality level indicates consistent sampling acceptance
• Supplied in 1,000 quantity to reduce resupply interruptions
• Available in size L to fit larger hand profiles
• Powdered finish facilitates quick donning during workflow
• AQL 1.5 quality level indicates consistent sampling acceptance
• Supplied in 1,000 quantity to reduce resupply interruptions
• Available in size L to fit larger hand profiles
Applications
• Suitable for high-turnover industrial assembly lines
• Ideal for routine examination tasks requiring fine dexterity
• Used for bulk handling operations needing frequent glove changes
• Can be used in settings where colour-coding eases task segregation
• Ideal for routine examination tasks requiring fine dexterity
• Used for bulk handling operations needing frequent glove changes
• Can be used in settings where colour-coding eases task segregation
How does the gloves material affect puncture resistance?
The nitrile construction balances thinness for sensitivity with inherent chemical resistance typical of nitrile polymers, while acknowledging thinner gauges reduce puncture threshold compared with heavier variants.
What benefit does the powdered finish provide in fast-paced environments?
The powdered coating reduces friction between glove and skin, enabling rapid donning and doffing and lowering interruption time during repetitive glove changes.
How is pack size relevant to operational logistics?
A 1,000-count supply minimises frequency of restocking and supports continuous operations where single-use gloves are discarded regularly, simplifying inventory cycles.
Are there static-control features built into the material?
No antistatic treatment is present, so users should assess suitability where electrostatic discharge control is required.
Related links
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size M
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size S
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size XL
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size XL
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size L
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size XS
