Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- RS Stock No.:
- 266-4341
- Mfr. Part No.:
- 54187
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4341
- Mfr. Part No.:
- 54187
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Blue | |
| Powdered | Yes | |
| Number of Gloves | 1000 | |
| Series | G10 Comfort Plus | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 2.4km | |
| Standards/Approvals | Not rated | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Blue | ||
Powdered Yes | ||
Number of Gloves 1000 | ||
Series G10 Comfort Plus | ||
Food Safe No | ||
Anti-Static No | ||
Length 2.4km | ||
Standards/Approvals Not rated | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
KleenGuard G10 Comfort Plus Blue Nitrile Gloves 54187 - Disposable Gloves - 10 Boxes x 100 Blue, M, PPE Gloves (1,000 Total)
KleenGuard Personal Protective Equipment (PPE) enables rather than inhibits – allowing for maximum productivity and safety for you and your employees. When youre looking for a glove that is designed for superior strength and tactile sensitivity, KleenGuard G10 Comfort Plus blue nitrile gloves are an excellent choice. With these KleenGuard G10 durable gloves, there is no need to choose between protection and productivity. Thanks to the smart design, these powder free, ambidextrous, touch screen compatible blue nitrile gloves offer strength and comfort combined. The textured fingertips of the touch screen gloves give employees a grippable surface for dexterity and the 0.10 mm finger thickness enables workers to feel the shape and texture of objects, helping promote more accurate work. The beaded cuff helps prevent roll-down and makes the disposable gloves easier to don. The strong gloves synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection, plus reducing the potential for Type 1 PPE glove associated reactions. These safety gloves are also powder free, minimising the drying effect of powder on skin and helping to avoid skin allergies and reducing the risk of contamination. Ideal for light-duty tasks and with an ambidextrous design, KleenGuard G10 nitrile gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. KleenGuard G10 Comfort Plus blue nitrile gloves are AQL 2.5 (defined according to ISO 2859-1) and available in a variety of sizes from XS to XL; for other glove sizes, see product codes 54185, 54186, 54188, 54189. Nitrile glove size 0.10 mm (thick) x 24 cm (L). These blue nitrile gloves are a leading choice across a variety of industries such as transport, electronic assembly, painting, food processing and manufacturing because they are comfortable to wear, provide excellent tactile sensitivity, deliver reliable protection for the task at hand and offer improved cost-in-use. Choose KleenGuard G10 Comfort Plus nitrile gloves for the protection of nitrile at a great everyday price. Making the right Personal Protection choice is difficult. Perform with distinction with KleenGuard Personal Protective Equipment (PPE). 10 Boxes x 100 Blue, M, PPE Gloves (1,000 Total)
Features and Benefits
Each box of KleenGuard G10 Comfort Plus blue nitrile gloves contains 100 blue, ambidextrous, M (size 8), touch screen compatible, powder free gloves
Disposable gloves with 0.10 mm finger thickness for superior strength and tactile sensitivity, perfect across a variety of industries such transport, electronic assembly, painting, food processing and manufacturing
Ideal for light-duty tasks, the textured fingertips of each KleenGuard G10 nitrile glove gives users better grip, dexterity and control when performing delicate tasks
The ambidextrous nitrile gloves' beaded cuffs prevent roll-down to help alleviate concerns of contamination and allow for superior donning
Powder free nitrile gloves, not made with natural rubber latex, to minimise the drying effects of powder and reduce the potential for Type 1 glove associated reactions and other skin allergies
The Kimberly Clark G10 comfort plus nitrile disposable gloves are designed for superior strength and tactile sensitivity. These 9.5 inch ambidextrous gloves feature a beaded cuff , textured fingertips and 4 mil thickness for comfort and ease of movement. They come in a variety of sizes are powder free, touchscreen compatible, and not made with natural rubber latex.
Comfortable, protective and user friendly
Advanced formulation delivers superior strength and tactile sensitivity
Recycled via the Kimberly Clark professional right cycle program
Related links
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size XL
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size L
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size S
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size XS
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size L
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size S
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size M
