Kimberly Clark G10 Blue Nitrile Disposable Gloves Food Safe 270 mm, Size 10/XL
- RS Stock No.:
- 266-4355
- Mfr. Part No.:
- 57374
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4355
- Mfr. Part No.:
- 57374
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 270mm | |
| Colour | Blue | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Series | G10 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 270mm | ||
Colour Blue | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Series G10 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Kimberly Clark G10 Series Disposable Gloves, 240mm Length, 270mm Thickness - 57374
This disposable gloves product provides single-use hand protection for tasks requiring chemical-resistant, food-safe handling. Designed for professional environments, it offers a barrier for operations where contamination control and tactile performance are necessary while remaining powder-free and coloured for visual identification.
Features and Benefits:
• Nitrile construction offers chemical and puncture resistance
• AQL1.5 quality level indicates controlled defect rates
• Powder-free formulation reduces particulate transfer
• Anti-static absent to avoid false claims about electrostatic control
• Food-safe certification supports direct food contact
• AQL1.5 quality level indicates controlled defect rates
• Powder-free formulation reduces particulate transfer
• Anti-static absent to avoid false claims about electrostatic control
• Food-safe certification supports direct food contact
Applications
• Suitable for commercial food preparation and handling
• Ideal for laboratory sample handling and simple chemical tasks
• Used with cleaning and sanitation procedures in catering
• Can be used in inspection and quality-control operations
• Ideal for laboratory sample handling and simple chemical tasks
• Used with cleaning and sanitation procedures in catering
• Can be used in inspection and quality-control operations
What size options are available for users with larger hands?
Size 10/XL is provided to accommodate extra-large hand sizes for a secure fit.
How does colour aid operational workflow?
The blue colour allows quick visual differentiation between tasks and helps identify glove integrity during inspections.
Are these gloves appropriate where anti-static protection is required?
They do not provide anti-static properties, so they are unsuitable for ESD-sensitive tasks.
What indicates the glove material and tactile behaviour?
The gloves are made from nitrile, which delivers resilient dexterity and resistance compared with latex alternatives.
Related links
- Kimberly Clark G10 Blue Nitrile Disposable Gloves Food Safe 270 mm
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size XL
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size XL
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size L
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size S
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size XS
