Kimberly Clark G10 Blue Nitrile Rubber Disposable Gloves Food Safe 270 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-4354
Mfr. Part No.:
57371
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Blue

Thickness

270mm

Sub Type

Disposable Gloves

Powdered

No

Series

G10

Food Safe

Yes

Anti-Static

No

Standards/Approvals

No

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

KleenGuard G10 Nitrile Ambidextrous Gloves 57371 - Blue, S, 10x100 (1,000 gloves)


KleenGuard G10 gloves are designed to provide maximum comfort and protection for tasks where safety and flexibility is key. The gloves’ synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection. These gloves are powder and latex free to reduce allergies and contamination. Available as ambidextrous gloves, 0.12 thickness, with beaded cuff for added strength and textured fingertips for improved grip. With a wide size range of XS to XL and an ambidextrous design, KleenGuard gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. This product is certified for food contact and is up to the standard of BfR XXI, which is considered the benchmark for food legislation in Europe. This makes it perfect for use in any environment where food preparation is involved. Also popular for use in automotive, warehousing, transport, cleaning, food processing and catering applications. Glove size 0.12mm (thick) x 24cm (L). For other glove sizes, see product codes 57371, 57372, 57373 and 57374. 10 boxes x 100 ambidextrous, blue gloves, S, (1,000 total)

Features and Benefits


10 boxes x 100 ambidextrous, blue gloves, S, (1,000 total)

Perfect for use in the food industry. Popular for a range of industrial applications

Latex and powder-free with textured fingertips to improve grip and the handling of small objects

Portable dispenser box for mobility and easy access

Ambidextrous - reduces time – improves efficiency Excellent “cost in use”

The Kimberly Clark nitrile ambidextrous gloves are designed to provide maximum comfort and protection for tasks where safety and flexibility is key. The gloves’ synthetic nitrile rubber material provides extra resistance and durability when compared with latex. These gloves are powder and latex free to reduce allergies and contamination.

10 boxes x 100 ambidextrous

Perfect for use in the food industry

Portable dispenser box for mobility and easy access

Ambidextrous reduces time and improves efficiency excellent cost in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy