Delta Plus VENITACTYL Beige Powdered Polyvinyl Chloride Disposable Gloves Food Safe
- RS Stock No.:
- 277-9718
- Mfr. Part No.:
- V1371**08
- Manufacturer:
- Delta Plus
Subtotal (1 box of 100 units)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.69 | €0.087 |
*price indicative
- RS Stock No.:
- 277-9718
- Mfr. Part No.:
- V1371**08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Disposable Gloves | |
| Material | Polyvinyl Chloride | |
| Colour | Beige | |
| Sub Type | Disposable | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | VENITACTYL | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Disposable Gloves | ||
Material Polyvinyl Chloride | ||
Colour Beige | ||
Sub Type Disposable | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series VENITACTYL | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Delta Plus VINYL Disposable Glove is a chemical glove, ideal for the food industry. It has applications in areas like Agriculture, Manufacturing or Transformation, Accommodation and Food services, Temporary work and Forestry.
Easy to use
Lightweight for optimal dexterity
Related links
- Delta Plus VENITACTYL Beige Powdered Polyvinyl Chloride Disposable Gloves Food Safe
- Delta Plus VENITACTYL V1400B100 Blue Nitrile Disposable Gloves Food Safe
- Delta Plus VENITACTYL V1450B100 Black Nitrile Disposable Gloves Food Safe, Size 10.5XL
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 8
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 6
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 7
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves Food Safe 80 μm, Size 9
- Delta Plus Blue Nitrile Disposable Gloves Food Safe
