Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XL
- RS Stock No.:
- 275-5746
- Mfr. Part No.:
- HAK520
- Manufacturer:
- Skytec
Subtotal (1 box of 200 units)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.72 | €0.089 |
*price indicative
- RS Stock No.:
- 275-5746
- Mfr. Part No.:
- HAK520
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 70μm | |
| Colour | Light Blue | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Haika NX520 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 70μm | ||
Colour Light Blue | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Haika NX520 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec Haika NX520 Nitrile Disposable Gloves, Size XL
The Skytec Glove is a nitrile examination gloves that offer healthcare professionals high performance barrier protection as well as supreme comfort and touch sensitivity. It has durable beaded cuff design enables the glove to be donned and removed efficiently and securely. This gloves offers lightweight and elastic nature of the nitrile which delivers an excellent sense of touch and a comfortable wearing experience even when worn for long periods.
Product Features
Industry
Applications
Related links
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XS
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size L
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size S
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe, Size XS
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 2XL
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
