Skytec Haika NX510 Light Blue Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 2XL
- RS Stock No.:
- 275-5741
- Mfr. Part No.:
- HAK510
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5741
- Mfr. Part No.:
- HAK510
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Light Blue | |
| Thickness | 70μm | |
| Powdered | No | |
| Number of Gloves | 90 | |
| Series | Haika NX510 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Light Blue | ||
Thickness 70μm | ||
Powdered No | ||
Number of Gloves 90 | ||
Series Haika NX510 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec Haika NX510 Nitrile Disposable Gloves, Size XXL
The Skytec Glove is a nitrile examination gloves that offer healthcare professionals high performance barrier protection as well as supreme comfort and touch sensitivity. It has durable beaded cuff design enables the glove to be donned and removed efficiently and securely. This gloves offers lightweight and elastic nature of the nitrile which delivers an excellent sense of touch and a comfortable wearing experience even when worn for long periods.
Product Features
Industry
Applications
Related links
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe, Size XS
- Skytec Haika NX510 Light Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XS
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XL
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size L
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size S
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe, Size 2XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 2XL
