WAGO Distribution Block, 8 Way, 30V dc, 20A, White
- RS Stock No.:
- 303-305
- Mfr. Part No.:
- 787-3861/000-3000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€10.23
(exc. VAT)
€12.58
(inc. VAT)
- Shipping from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | €10.23 |
*price indicative
- RS Stock No.:
- 303-305
- Mfr. Part No.:
- 787-3861/000-3000
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 8 | |
| Product Type | Distribution Block | |
| Current | 20A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 30V dc | |
| Connections Per Pole - Load Side | 4 | |
| Wire Size - Load Side | 0.08 → 2.5 mm² | |
| Termination Type - Load Side | Push In Cage Clamp | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 4 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | White | |
| Series | WAGO 787-3861 | |
| Length | 97.8mm | |
| Height | 94mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 6mm | |
| Standards/Approvals | UL 61010-2-201, UL 2367, UL 1310, UKCA, RoHS, EN 61000-6-3, EN 61000-6-2, CE | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 8 | ||
Product Type Distribution Block | ||
Current 20A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 30V dc | ||
Connections Per Pole - Load Side 4 | ||
Wire Size - Load Side 0.08 → 2.5 mm² | ||
Termination Type - Load Side Push In Cage Clamp | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 4 | ||
Wire Size - Line Side 14 AWG | ||
Colour White | ||
Series WAGO 787-3861 | ||
Length 97.8mm | ||
Height 94mm | ||
Maximum Operating Temperature 70°C | ||
Width 6mm | ||
Standards/Approvals UL 61010-2-201, UL 2367, UL 1310, UKCA, RoHS, EN 61000-6-3, EN 61000-6-2, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- WAGO Distribution Block 30V dc White
- Phoenix Contact Distribution Block 30V ac Metallic Black
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 230 V ac 10A, Light Grey
- WAGO Distribution Block 24V dc Light Grey
- WAGO Distribution Block 230V dc Dark Grey
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 250V Black
