Phoenix Contact Distribution Block, 18 Way, 440 V, 22.5A, Grey

Subtotal (1 pack of 8 units)*

€101.89

(exc. VAT)

€125.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€101.89€12.736

*price indicative

RS Stock No.:
492-918
Mfr. Part No.:
1221450
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

22.5A

Housing Material

Polyamide

Voltage

440 V

Wire Size - Line Side

26/12 AWG

Termination Type - Line Side

Snap-In

Minimum Operating Temperature

60°C

Colour

Grey

Height

45.7mm

Standards/Approvals

IECEx Approval ID: IECExSEV21.0023U, ATEX Approval ID: SEV21ATEX0557U, UKCA-EX Approval ID: CML 22UKEX3672U, IEC 60364-4-43.2008, CCC Approval ID: 2022122313115884

Width

56.5 mm

Maximum Operating Temperature

110°C

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block is designed to provide an efficient and reliable electrical connection for various applications. Boasting versatile mounting options, it can be securely installed on DIN rails or directly mounted, adapting seamlessly to the needs of modern electrical systems. With a focus on safety, the distribution block is Ex e certified, ensuring optimal operation in potentially explosive atmospheres. This product exemplifies innovation with its tool free connection technology, which simplifies assembly and maximises efficiency in wiring tasks, making it an ideal choice for professionals seeking both functionality and convenience.

Tool free Push in connection technology maximises efficiency

Designed for clear wiring with multiple colour variants available

Significantly reduces assembly time compared to traditional methods

Saves valuable space on DIN rails with its innovative design

Related links