Phoenix Contact Distribution Block, 6 Way, 440 V, 22.5A, Blue
- RS Stock No.:
- 522-065
- Mfr. Part No.:
- 1221457
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€58.62
(exc. VAT)
€72.10
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.62 | €5.862 |
*price indicative
- RS Stock No.:
- 522-065
- Mfr. Part No.:
- 1221457
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440 V | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Load Side | 26 AWG | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 26/12 AWG | |
| Colour | Blue | |
| Width | 28.6 mm | |
| Height | 58.1mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440 V | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Load Side 26 AWG | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 26/12 AWG | ||
Colour Blue | ||
Width 28.6 mm | ||
Height 58.1mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block offers an elegant solution for efficient electrical connections in diverse industrial applications. Designed for ease of use, it allows for flexible mounting options, accommodating both DIN rail and adhesive installations. It streamlines wiring processes, reducing installation time, while ensuring robust connections that support various conductor sizes. The advanced Push in direct connection technology enables tool free assembly, making it an ideal choice for professionals aiming for both practicality and quality in their projects. Compliant with international standards, this distribution block integrates seamlessly into existing setups, elevating the reliability of your electrical installations.
Tool free Push in direct connection technology saves time
Available in an array of attractive colour variants
Reduces installation space by allowing transverse mounting
Optimum performance through advanced engineering
Compatible with a range of accessories for expanded functionality
Robust design withstands harsh environmental conditions
Related links
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 450 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 500 V, Blue
