SAUTER REGULATION Distributor, 6 Way, 24V, 6A, Black RAL 9005

Image representative of range

Subtotal (1 unit)*

€135.67

(exc. VAT)

€166.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.67

*price indicative

RS Stock No.:
766-433
Mfr. Part No.:
FXV3006F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Number of Ways

6

Product Type

Distributor

Current

6A

Housing Material

ABS

IP Rating

IP20

Voltage

24V

Wire Size - Line Side

0.2 → 1.5 mm²

Termination Type - Line Side

Spring

Minimum Operating Temperature

0°C

Termination Type - Load Side

Screw

Colour

Black RAL 9005

Width

52mm

Maximum Operating Temperature

50°C

Length

326.5mm

Height

90mm

Standards/Approvals

EN 60730-1 Type 1C

Series

FXV3

COO (Country of Origin):
IN
The SAUTER REGULATION electric distributor is designed for efficient heating control. It handles power supply distribution and positioning signals, ensuring effective temperature management across multiple zones.

Wires up to 6 zones in a surface heating system for streamlined control

Transfers switching signals from controllers for optimal heating and cooling

Provides two timer channels for customized set-back commands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy