SAUTER REGULATION Distributor, 10 Way, 24V, 2A, Black RAL 9005
- RS Stock No.:
- 766-436
- Mfr. Part No.:
- FXV3110F002
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€140.70
(exc. VAT)
€173.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €140.70 |
*price indicative
- RS Stock No.:
- 766-436
- Mfr. Part No.:
- FXV3110F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Distributor | |
| Number of Ways | 10 | |
| Current | 2A | |
| Housing Material | ABS | |
| IP Rating | IP20 | |
| Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Line Side | Spring | |
| Wire Size - Line Side | 0.2 → 1.5 mm² | |
| Colour | Black RAL 9005 | |
| Series | FXV3 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60730-1 Type 1C | |
| Width | 52mm | |
| Length | 326.5mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Distributor | ||
Number of Ways 10 | ||
Current 2A | ||
Housing Material ABS | ||
IP Rating IP20 | ||
Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Line Side Spring | ||
Wire Size - Line Side 0.2 → 1.5 mm² | ||
Colour Black RAL 9005 | ||
Series FXV3 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60730-1 Type 1C | ||
Width 52mm | ||
Length 326.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION electric distributor, engineered to facilitate intelligent heating or cooling control in buildings. It efficiently manages power supply and positioning signals, contributing to energy-efficient system integration.
Supports up to ten channels for versatile heating or cooling configurations
Incorporates a pump control feature to optimise energy usage
Enables individual time commands and night set-back functionality
Constructed from flame-retardant ABS plastic for improved safety
Related links
- SAUTER REGULATION Distributor 24V Black RAL 9005
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 24V Black RAL 9005
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 36 Nominal Size Black RAL 9005
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
