SAUTER REGULATION Distributor, 8 Way, 230V, 2A, Black RAL 9005

Image representative of range

Subtotal (1 unit)*

€196.62

(exc. VAT)

€241.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.62

*price indicative

RS Stock No.:
766-439
Mfr. Part No.:
FXV3308F011
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Distributor

Number of Ways

8

Current

2A

Housing Material

PC/ABS blend

IP Rating

IP20

Voltage

230V

Termination Type - Load Side

Screw

Wire Size - Line Side

0.5 → 1.5 mm²

Minimum Operating Temperature

0°C

Termination Type - Line Side

Spring

Colour

Black RAL 9005

Standards/Approvals

EN 60730-1 Type 1C

Width

350mm

Series

FXV33

Height

100mm

Length

52mm

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The SAUTER REGULATION electrical distributor tailored for efficient management of power supply and positioning signals in underfloor heating systems. It enhances user comfort with its reliable operation and smart distribution functionalities.

Supports easy wiring for multiple zones in surface heating systems

Offers individual forwarding of time commands to thermal actuators

Integrates a pump logic feature with adjustable follow-on time

Equipped with a temperature limiter input for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy