SAUTER REGULATION Distributor, 10 Way, 230V, 2A, Black RAL 9005
- RS Stock No.:
- 766-434
- Mfr. Part No.:
- FXV3110F001
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€140.70
(exc. VAT)
€173.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.70 |
*price indicative
- RS Stock No.:
- 766-434
- Mfr. Part No.:
- FXV3110F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ways | 10 | |
| Product Type | Distributor | |
| Current | 2A | |
| Housing Material | ABS | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Wire Size - Line Side | 0.2 → 1.5 mm² | |
| Termination Type - Line Side | Spring | |
| Minimum Operating Temperature | 0°C | |
| Colour | Black RAL 9005 | |
| Series | FXV3 | |
| Height | 90mm | |
| Standards/Approvals | EN 60730-1 Type 1C | |
| Length | 326.5mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ways 10 | ||
Product Type Distributor | ||
Current 2A | ||
Housing Material ABS | ||
IP Rating IP20 | ||
Voltage 230V | ||
Wire Size - Line Side 0.2 → 1.5 mm² | ||
Termination Type - Line Side Spring | ||
Minimum Operating Temperature 0°C | ||
Colour Black RAL 9005 | ||
Series FXV3 | ||
Height 90mm | ||
Standards/Approvals EN 60730-1 Type 1C | ||
Length 326.5mm | ||
Maximum Operating Temperature 50°C | ||
Width 52mm | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION innovative electric distributor is designed for efficient heating control. Its primary function is to distribute power and manage signals for optimal operation of thermal actuators in underfloor heating systems.
Supports heating and cooling applications with up to 10 channels
Includes two timer channels for setback control
Offers pump control functionality with adjustable delay
Allows connection of temperature limiters or dew point monitors
Boiler control output enhances system efficiency
Features a rugged housing MADE from flame-retardant ABS plastic
Related links
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 24V Black RAL 9005
- SAUTER REGULATION Distributor 24V Black RAL 9005
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 36 Nominal Size Black RAL 9005
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
