SAUTER REGULATION Distributor, 10 Way, 230V, 2A, Black RAL 9005
- RS Stock No.:
- 766-437
- Mfr. Part No.:
- FXV3210F001
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€243.26
(exc. VAT)
€299.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.26 |
*price indicative
- RS Stock No.:
- 766-437
- Mfr. Part No.:
- FXV3210F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Distributor | |
| Number of Ways | 10 | |
| Current | 2A | |
| Housing Material | ABS | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Wire Size - Line Side | 0.2 → 1.5 mm² | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Line Side | Spring | |
| Colour | Black RAL 9005 | |
| Maximum Operating Temperature | 50°C | |
| Length | 326.5mm | |
| Height | 90mm | |
| Standards/Approvals | EN 60730-1 Type 1C | |
| Width | 52mm | |
| Series | FXV3 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Distributor | ||
Number of Ways 10 | ||
Current 2A | ||
Housing Material ABS | ||
IP Rating IP20 | ||
Voltage 230V | ||
Wire Size - Line Side 0.2 → 1.5 mm² | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Line Side Spring | ||
Colour Black RAL 9005 | ||
Maximum Operating Temperature 50°C | ||
Length 326.5mm | ||
Height 90mm | ||
Standards/Approvals EN 60730-1 Type 1C | ||
Width 52mm | ||
Series FXV3 | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION Advanced electric distributor is designed to efficiently manage power supply and control signals in underfloor heating systems. It facilitates the effective distribution of heating or cooling commands to thermal actuators.
Supports heating and cooling functions, enhancing system versatility
Features integrated pump logic with adjustable delay for improved energy efficiency
Allows connection of up to 10 actuators for extensive control capabilities
Related links
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 24V Black RAL 9005
- SAUTER REGULATION Distributor 24V Black RAL 9005
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 36 Nominal Size Black RAL 9005
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
