Lovato Electric Distribution Block, 8 Way, 1kV, 150A, Light Grey
- RS Stock No.:
- 805-598
- Mfr. Part No.:
- ACB1P150A08
- Manufacturer:
- Lovato Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.72 |
| 10 + | €17.22 |
*price indicative
- RS Stock No.:
- 805-598
- Mfr. Part No.:
- ACB1P150A08
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 8 | |
| Current | 150A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Termination Type - Load Side | Screw | |
| Connections Per Pole - Load Side | 8 | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Colour | Light Grey | |
| Series | ACB | |
| Maximum Operating Temperature | 80°C | |
| Width | 29.8mm | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Height | 77.9mm | |
| Length | 46.8mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 8 | ||
Current 150A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Termination Type - Load Side Screw | ||
Connections Per Pole - Load Side 8 | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Colour Light Grey | ||
Series ACB | ||
Maximum Operating Temperature 80°C | ||
Width 29.8mm | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Height 77.9mm | ||
Length 46.8mm | ||
The Lovato Power distribution Block is designed for single-pole, high ampacity applications, offering reliable connections for electrical systems.
Rated for 150A with a single pole for efficient power distribution
Compatible with conductors ranging from 2.5 to 35 mm2 for versatile applications
Features multiple Terminal options to accommodate various conductor sizes
Designed for vertical mounting with a secure 35mm DIN rail fixing
Related links
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
