Lovato Electric Distribution Block, 12 Way, 1kV, 335A, Light Grey
- RS Stock No.:
- 805-612
- Mfr. Part No.:
- ACB1P335A12
- Manufacturer:
- Lovato Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€54.10
(exc. VAT)
€66.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €54.10 | - |
| 10 + | €49.76 | 8% |
*price indicative
- RS Stock No.:
- 805-612
- Mfr. Part No.:
- ACB1P335A12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 335A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Load Side | 12 | |
| Termination Type - Load Side | Screw | |
| Colour | Light Grey | |
| Height | 96.6mm | |
| Maximum Operating Temperature | 80°C | |
| Length | 50mm | |
| Series | ACB | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Width | 48.2mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 335A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Load Side 12 | ||
Termination Type - Load Side Screw | ||
Colour Light Grey | ||
Height 96.6mm | ||
Maximum Operating Temperature 80°C | ||
Length 50mm | ||
Series ACB | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Width 48.2mm | ||
The Lovato Power distribution Block is a robust single-pole component designed for efficient electrical distribution with 335A capacity and 12 terminals, suitable for various applications.
Rated insulation voltage of 1000V ensures reliable operation
Conventional free Air thermal current rating of 335A at ≤ 40°C for safe performance
IP20 protection degree safeguards terminals from dust and contacts
Multiple connection options accommodate a range of conductor sections
Related links
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
