Socomec Distribution Block, 4 Way, 690V, 125A, White
- RS Stock No.:
- 252-3616
- Mfr. Part No.:
- 54114112
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€49.94
(exc. VAT)
€61.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.94 |
*price indicative
- RS Stock No.:
- 252-3616
- Mfr. Part No.:
- 54114112
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 125A | |
| Housing Material | Brass | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Termination Type - Load Side | Lug | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 35 mm² | |
| Colour | White | |
| Standards/Approvals | UL, IEC | |
| Height | 49mm | |
| Width | 98mm | |
| Length | 74.5mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 125A | ||
Housing Material Brass | ||
IP Rating IP20 | ||
Voltage 690V | ||
Termination Type - Load Side Lug | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 35 mm² | ||
Colour White | ||
Standards/Approvals UL, IEC | ||
Height 49mm | ||
Width 98mm | ||
Length 74.5mm | ||
- COO (Country of Origin):
- FR
The Socomec IEC or UR single block multi pole distribution block . It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.
For conductors aluminium or copper
DIN rail mounted
Material used is uncoated brass
IP20 connection
Related links
- nVent ERIFLEX Distribution Block 690V Blue
- Schneider Electric Distribution Block 690V ac Anthracite
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 1kV White
- Socomec Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 690V Blue
- Socomec Distribution Block 690V Transparent
- nVent ERIFLEX Distribution Block 690V Blue
