nVent ERIFLEX Distribution Block, 2 Way, 690V, 125A, Blue

Subtotal (1 unit)*

€29.12

(exc. VAT)

€35.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.12

*price indicative

RS Stock No.:
277-6164
Mfr. Part No.:
563810
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Distribution Block

Number of Ways

2

Current

125A

Housing Material

Polyamide

Voltage

690V

Connections Per Pole - Load Side

14

Minimum Operating Temperature

30°C

Termination Type - Line Side

Screw

Connections Per Pole - Line Side

1

Wire Size - Line Side

8/2 AWG

Colour

Blue

Standards/Approvals

EN 45545, IEC 60947-7-1

Height

50mm

Length

50mm

Maximum Operating Temperature

75°C

Width

162mm

Series

BD-100-125AL

COO (Country of Origin):
CN
The nVent ERIFLEX Two pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.

Minimum space for maximum power

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy