HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 6 Way

Subtotal (1 unit)*

€1,277.69

(exc. VAT)

€1,571.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,277.69

*price indicative

RS Stock No.:
117-012
Mfr. Part No.:
FPVN0611GB
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

6

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey RAL 7035

Series

ENYSTAR

External Depth

163mm

Supply Voltage

690V ac

IP Rating

IP66

External Height

820mm

Material

Polycarbonate

External Width

546mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Distribution Board is designed to provide a high level of protection with a degree of IP66. Suitable for indoor and outdoor installations, it can withstand a wide range of operating and ambient conditions. With a focus on fire protection and mechanical load resistance, this product ensures safety and reliability in various settings.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy