HENSEL ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 8 Way
- RS Stock No.:
- 117-028
- Mfr. Part No.:
- FPVN0811GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1,419.22
(exc. VAT)
€1,745.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,419.22 |
*price indicative
- RS Stock No.:
- 117-028
- Mfr. Part No.:
- FPVN0811GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 8 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 163mm | |
| IP Rating | IP66 | |
| External Height | 820mm | |
| Material | Polycarbonate | |
| External Width | 546mm | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94, IEC 60754-2 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 8 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 163mm | ||
IP Rating IP66 | ||
External Height 820mm | ||
Material Polycarbonate | ||
External Width 546mm | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94, IEC 60754-2 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is designed to provide efficient and reliable power distribution in both indoor and outdoor settings. With a degree of protection of IP66 and a maximum rated voltage of 690V AC, this product ensures a high level of safety and performance. Suitable for MCCBs up to 125A, this distribution board offers 8 ways with MCB max. 63A, providing flexibility and convenience in power distribution systems.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
